105R-271H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 2.238
Unit Price: 0,33000 €
Datasheet
Image for 105R-271H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105R-271H

DigiKey Part Number
105R-271H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
105R-271H
Description
FIXED IND 270NH 650MA 230 MOHM
Customer Reference
Detailed Description
270 nH Unshielded Inductor 650 mA 230mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
230mOhm Max
Mfr
Q @ Freq
40 @ 25MHz
Series
Frequency - Self Resonant
330MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±3%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2UASR27F00LMurata Electronics2.238490-16092-1-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes