0805-751K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10776 €
Datasheet
Image for 0805-751K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805-751K

DigiKey Part Number
0805-751K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805-751K
Description
FIXED IND 750NH 180MA 2.3 OHM
Customer Reference
Detailed Description
750 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes