750 nH Unshielded Drum Core, Wirewound Inductor 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW201212-R75J

DigiKey Part Number
CW201212-R75J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW201212-R75J
Description
FIXED IND 750NH SURFACE MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
750 nH Unshielded Drum Core, Wirewound Inductor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW201212-R75J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
50 MHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Type
Drum Core, Wirewound
Supplier Device Package
0805 (2012 Metric)
Material - Core
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Inductance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10642 €425,68 €
Unit Price without VAT:0,10642 €
Unit Price with VAT:0,12664 €