
ZMY68 | |
|---|---|
DigiKey Part Number | 2721-ZMY68-ND |
Manufacturer | |
Manufacturer Product Number | ZMY68 |
Description | DIODE ZENER 68V 1.3W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 34 V |
Packaging Strip | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,25170 € | 314,62 € |
| 2.500 | 0,12854 € | 321,35 € |
| 5.000 | 0,06805 € | 340,25 € |
| 10.000 | 0,05671 € | 567,10 € |
| Unit Price without VAT: | 0,25170 € |
|---|---|
| Unit Price with VAT: | 0,29952 € |

