
SMZ68 | |
|---|---|
DigiKey Part Number | 2721-SMZ68-ND |
Manufacturer | |
Manufacturer Product Number | SMZ68 |
Description | DIODE ZENER 68V 2W DO213AB |
Customer Reference | |
Detailed Description | Zener Diode 68 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 34 V |
Packaging Strip | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,25351 € | 316,89 € |
| 2.500 | 0,12947 € | 323,68 € |
| 5.000 | 0,06856 € | 342,80 € |
| 10.000 | 0,05722 € | 572,20 € |
| Unit Price without VAT: | 0,25351 € |
|---|---|
| Unit Price with VAT: | 0,30168 € |

