
SB560 | |
|---|---|
DigiKey Part Number | 2721-SB560TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB560 |
Description | DIODE SCHOTTKY 60V 5A DO201 |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB560-3G | Diotec Semiconductor | 720 | 4878-SB560-3GCT-ND | 0,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,09760 € | 27,44 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,41220 € | 41,22 € |
| 250 | 0,27512 € | 68,78 € |
| 500 | 0,22946 € | 114,73 € |
| 1.000 | 0,20661 € | 206,61 € |
| 3.000 | 0,19138 € | 574,14 € |
| Unit Price without VAT: | 1,09760 € |
|---|---|
| Unit Price with VAT: | 1,30614 € |


