
SB560-3G | |
|---|---|
DigiKey Part Number | 4878-SB560-3GCT-ND - Cut Tape (CT) 4878-SB560-3GTB-ND |
Manufacturer | |
Manufacturer Product Number | SB560-3G |
Description | DIODE SCHOTTKY 60V 5A DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB560-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB560 | Good-Ark Semiconductor | 5.468 | 4786-SB560CT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15390 € | 15,39 € |
| 250 | 0,14208 € | 35,52 € |
| 500 | 0,13500 € | 67,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,16284 € | 276,83 € |
| 3.400 | 0,14809 € | 503,51 € |
| 5.100 | 0,14057 € | 716,91 € |
| 8.500 | 0,13211 € | 1.122,93 € |
| 11.900 | 0,12711 € | 1.512,61 € |
| 17.000 | 0,12224 € | 2.078,08 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

