
MMBT2222A-AQ | |
|---|---|
DigiKey Part Number | 5245-MMBT2222A-AQTR-ND - Tape & Reel (TR) 5245-MMBT2222A-AQCT-ND - Cut Tape (CT) 5245-MMBT2222A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2222A-AQ |
Description | BJT, SOT-23, 40V, 600MA, NPN, 0. |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2222A-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222A | Diotec Semiconductor | 96.720 | 4878-MMBT2222ACT-ND | 0,12000 € | Parametric Equivalent |
| MMBT2222A-AQ | DComponents | 2.950 | 5245-MMBT2222A-AQCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03405 € | 102,15 € |
| 6.000 | 0,03217 € | 193,02 € |
| 9.000 | 0,03113 € | 280,17 € |
| 15.000 | 0,02991 € | 448,65 € |
| 21.000 | 0,02916 € | 612,36 € |
| 30.000 | 0,02840 € | 852,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

