
KBPC810 | |
|---|---|
DigiKey Part Number | 2721-KBPC810-ND |
Manufacturer | |
Manufacturer Product Number | KBPC810 |
Description | BRIDGE RECT 1PHASE 1KV 5A KBPC8 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC8 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC810 Models |
Category | Current - Average Rectified (Io) 5 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 4 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Discontinued at DigiKey | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, KBPC-8 |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package KBPC8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC810 | DComponents | 167 | 2721-KBPC810-ND | 0,74640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,74640 € | 18,66 € |
| 50 | 0,52480 € | 26,24 € |
| 250 | 0,41436 € | 103,59 € |
| Unit Price without VAT: | 0,74640 € |
|---|---|
| Unit Price with VAT: | 0,88822 € |

