
KBPC601 | |
|---|---|
DigiKey Part Number | 5245-KBPC601-ND |
Manufacturer | |
Manufacturer Product Number | KBPC601 |
Description | BRIDGE RECT 1P 100V 3.8A KBPC6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBPC6 |
Datasheet | Datasheet |
EDA/CAD Models | KBPC601 Models |
Category | Current - Average Rectified (Io) 3.8 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, KBPC-6 |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package KBPC6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC601 | DComponents | 0 | 5245-KBPC601-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,80600 € | 18,06 € |
| 100 | 1,25020 € | 125,02 € |
| 500 | 1,01264 € | 506,32 € |
| 1.000 | 0,93631 € | 936,31 € |
| 2.000 | 0,87216 € | 1.744,32 € |
| 5.000 | 0,81772 € | 4.088,60 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |


