
GBU6J | |
|---|---|
DigiKey Part Number | 5245-GBU6J-ND |
Manufacturer | |
Manufacturer Product Number | GBU6J |
Description | BRIDGE RECT 1PHASE 600V 4.2A GBU |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU6J Models |
Category | Current - Average Rectified (Io) 4.2 A |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Packaging Box | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBU |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package GBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,50430 € | 50,43 € |
| 500 | 0,39370 € | 196,85 € |
| 1.000 | 0,35808 € | 358,08 € |
| 2.000 | 0,32812 € | 656,24 € |
| 5.000 | 0,29570 € | 1.478,50 € |
| 10.000 | 0,27568 € | 2.756,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

