
FRL1D | |
|---|---|
DigiKey Part Number | 2721-FRL1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRL1D |
Description | DIODE STANDARD 200V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123F (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,24428 € | 183,21 € |
| 1.500 | 0,12367 € | 185,50 € |
| 3.000 | 0,06400 € | 192,00 € |
| 6.000 | 0,04496 € | 269,76 € |
| Unit Price without VAT: | 0,24428 € |
|---|---|
| Unit Price with VAT: | 0,29069 € |


