
FRL1D | |
|---|---|
DigiKey Part Number | 4878-FRL1DTR-ND |
Manufacturer | |
Manufacturer Product Number | FRL1D |
Description | DIODE STANDARD 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | FRL1D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03225 € | 96,75 € |
| 6.000 | 0,02878 € | 172,68 € |
| 9.000 | 0,02700 € | 243,00 € |
| 15.000 | 0,02500 € | 375,00 € |
| 21.000 | 0,02382 € | 500,22 € |
| 30.000 | 0,02267 € | 680,10 € |
| Unit Price without VAT: | 0,03225 € |
|---|---|
| Unit Price with VAT: | 0,03838 € |


