
BC556BBK | |
|---|---|
DigiKey Part Number | 2721-BC556BBK-ND |
Manufacturer | |
Manufacturer Product Number | BC556BBK |
Description | TRANS PNP 65V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,15026 € | 187,83 € |
| 2.500 | 0,07611 € | 190,28 € |
| 5.000 | 0,03942 € | 197,10 € |
| 10.000 | 0,02795 € | 279,50 € |
| Unit Price without VAT: | 0,15026 € |
|---|---|
| Unit Price with VAT: | 0,17881 € |

