
AMEL60-5SHAGY-ST | |
|---|---|
DigiKey Part Number | 6286-AMEL60-5SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL60-5SHAGY-ST |
Description | 90 264VAC 5VAC 10A 50W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 84% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,28780 € | 1.164,39 € |
| 100 | 22,84030 € | 2.284,03 € |
| 200 | 22,41000 € | 4.482,00 € |
| 400 | 21,59245 € | 8.636,98 € |
| Unit Price without VAT: | 23,28780 € |
|---|---|
| Unit Price with VAT: | 27,71248 € |

