
AMEL5-12SAZ | |
|---|---|
DigiKey Part Number | 6286-AMEL5-12SAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-12SAZ |
Description | AC/DC CONVERTER 12V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 305 VAC, 130 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 130 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.03" L x 1.11" W x 0.70" H (51.5mm x 28.3mm x 17.8mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | 0.066 lb (30.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 17,40125 € | 139,21 € |
| 16 | 17,05688 € | 272,91 € |
| 32 | 16,73000 € | 535,36 € |
| 64 | 16,42031 € | 1.050,90 € |
| 128 | 15,81781 € | 2.024,68 € |
| Unit Price without VAT: | 17,40125 € |
|---|---|
| Unit Price with VAT: | 20,70749 € |


