
AMEL5-12S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEL5-12S277HALPZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL5-12S277HALPZ |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 416mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 416mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | |
Approval Agency | CE, cURus, UKCA, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.081 lb (37.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 9,04100 € | 90,41 € |
| 25 | 8,58800 € | 214,70 € |
| 50 | 8,26080 € | 413,04 € |
| 100 | 7,94590 € | 794,59 € |
| 250 | 7,54820 € | 1.887,05 € |
| 500 | 7,26056 € | 3.630,28 € |
| 1.000 | 6,98389 € | 6.983,89 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |


