
AM1D-0505S-RZ | |
|---|---|
DigiKey Part Number | 5245-AM1D-0505S-RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0505S-RZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 5 | 4,78600 € | 23,93 € |
| 10 | 4,71000 € | 47,10 € |
| 25 | 4,60960 € | 115,24 € |
| 50 | 4,53460 € | 226,73 € |
| 100 | 4,46100 € | 446,10 € |
| 250 | 4,36528 € | 1.091,32 € |
| 500 | 4,29420 € | 2.147,10 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |


