
AM1D-0505SZ | |
|---|---|
DigiKey Part Number | 5245-AM1D-0505SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1D-0505SZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.76" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 5 | 3,21400 € | 16,07 € |
| 10 | 3,16300 € | 31,63 € |
| 25 | 3,09560 € | 77,39 € |
| 50 | 3,04540 € | 152,27 € |
| 100 | 2,99590 € | 299,59 € |
| 250 | 2,93176 € | 732,94 € |
| 500 | 2,88402 € | 1.442,01 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |



