
5.0SMCJ36CA-AQ | |
|---|---|
DigiKey Part Number | 2721-5.0SMCJ36CA-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ36CA-AQ |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMCJ36CA-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,45408 € | 1.840,56 € |
| 1.500 | 1,26539 € | 1.898,09 € |
| 3.000 | 0,68673 € | 2.060,19 € |
| 6.000 | 0,66761 € | 4.005,66 € |
| Unit Price without VAT: | 2,45408 € |
|---|---|
| Unit Price with VAT: | 2,92036 € |

