
3.0SMCJ85CA | |
|---|---|
DigiKey Part Number | 2721-3.0SMCJ85CA-ND |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ85CA |
Description | TVS DIODE 85VWM 137VC SMC |
Customer Reference | |
Detailed Description | 137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.9A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,39640 € | 1.047,30 € |
| 1.500 | 0,71896 € | 1.078,44 € |
| 3.000 | 0,38872 € | 1.166,16 € |
| 6.000 | 0,36983 € | 2.218,98 € |
| Unit Price without VAT: | 1,39640 € |
|---|---|
| Unit Price with VAT: | 1,66172 € |

