
3.0SMCJ33CA-AQ | |
|---|---|
DigiKey Part Number | 2721-3.0SMCJ33CA-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ33CA-AQ |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ33CA-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 56.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Strip | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,70144 € | 1.276,08 € |
| 1.500 | 0,87654 € | 1.314,81 € |
| 3.000 | 0,47465 € | 1.423,95 € |
| 6.000 | 0,45561 € | 2.733,66 € |
| Unit Price without VAT: | 1,70144 € |
|---|---|
| Unit Price with VAT: | 2,02471 € |

