Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3906

DigiKey Part Number
5245-2N3906-ND
Manufacturer
Manufacturer Product Number
2N3906
Description
TRANS PNP 40V 0.2A TO-92
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Strip
Power - Max
625 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.592
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11100 €1,11 €
1000,06870 €6,87 €
5000,05012 €25,06 €
1.0000,04411 €44,11 €
2.0000,03902 €78,04 €
5.0000,03349 €167,45 €
10.0000,03006 €300,60 €
50.0000,02405 €1.202,50 €
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €