
1.5SMCJ7.5 | |
|---|---|
DigiKey Part Number | 2721-1.5SMCJ7.5-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ7.5 |
Description | TVS DIODE 7.5VWM 14.3V DO214AB |
Customer Reference | |
Detailed Description | 14.3V Clamp 105A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 105A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Strip | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,70844 € | 531,33 € |
| 1.500 | 0,36349 € | 545,24 € |
| 3.000 | 0,19481 € | 584,43 € |
| 6.000 | 0,17577 € | 1.054,62 € |
| Unit Price without VAT: | 0,70844 € |
|---|---|
| Unit Price with VAT: | 0,84304 € |

