
1.5SMCJ58 | |
|---|---|
DigiKey Part Number | 2721-1.5SMCJ58-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ58 |
Description | TVS DIODE 58VWM 103VC DO214AB |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,83005 € | 622,54 € |
| 1.500 | 0,42631 € | 639,47 € |
| 3.000 | 0,22906 € | 687,18 € |
| 6.000 | 0,20993 € | 1.259,58 € |
| Unit Price without VAT: | 0,83005 € |
|---|---|
| Unit Price with VAT: | 0,98776 € |

