
1.5SMCJ51A | |
|---|---|
DigiKey Part Number | 2721-1.5SMCJ51A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ51A Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,85180 € | 638,85 € |
| 1.500 | 0,43758 € | 656,37 € |
| 3.000 | 0,23524 € | 705,72 € |
| 6.000 | 0,21636 € | 1.298,16 € |
| Unit Price without VAT: | 0,85180 € |
|---|---|
| Unit Price with VAT: | 1,01364 € |

