
1.5SMCJ16A | |
|---|---|
DigiKey Part Number | 2721-1.5SMCJ16A-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ16A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,86253 € | 646,90 € |
| 1.500 | 0,44309 € | 664,63 € |
| 3.000 | 0,23821 € | 714,63 € |
| 6.000 | 0,21908 € | 1.314,48 € |
| Unit Price without VAT: | 0,86253 € |
|---|---|
| Unit Price with VAT: | 1,02641 € |

