
1.5SMCJ160C | |
|---|---|
DigiKey Part Number | 2721-1.5SMCJ160C-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ160C |
Description | TVS DIODE 160VWM 287VC DO214AB |
Customer Reference | |
Detailed Description | 287V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 287V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,71167 € | 533,75 € |
| 1.500 | 0,36515 € | 547,72 € |
| 3.000 | 0,19569 € | 587,07 € |
| 6.000 | 0,17657 € | 1.059,42 € |
| Unit Price without VAT: | 0,71167 € |
|---|---|
| Unit Price with VAT: | 0,84689 € |

