
1.5SMCJ130CA | |
|---|---|
DigiKey Part Number | 2721-1.5SMCJ130CA-ND |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AB |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Strip | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,73504 € | 551,28 € |
| 1.500 | 0,37723 € | 565,85 € |
| 3.000 | 0,20230 € | 606,90 € |
| 6.000 | 0,18326 € | 1.099,56 € |
| Unit Price without VAT: | 0,73504 € |
|---|---|
| Unit Price with VAT: | 0,87470 € |

