
1.5SMC350 | |
|---|---|
DigiKey Part Number | 2721-1.5SMC350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350 |
Description | TVS DIODE 284VWM 504VC DO214AB |
Customer Reference | |
Detailed Description | 504V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 284V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 315V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 504V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,96153 € | 721,15 € |
| 1.500 | 0,49426 € | 741,39 € |
| 3.000 | 0,26613 € | 798,39 € |
| 6.000 | 0,24709 € | 1.482,54 € |
| Unit Price without VAT: | 0,96153 € |
|---|---|
| Unit Price with VAT: | 1,14422 € |

