
SM420608-1 | |
|---|---|
DigiKey Part Number | 6010-SM420608-1-ND |
Manufacturer | |
Manufacturer Product Number | SM420608-1 |
Description | SPEAKER 8OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 600 Hz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 5 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,73200 € | 57,32 € |
| 25 | 5,22880 € | 130,72 € |
| 50 | 4,88280 € | 244,14 € |
| 100 | 4,56350 € | 456,35 € |
| 300 | 4,10663 € | 1.231,99 € |
| 500 | 4,07018 € | 2.035,09 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |



