5110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5110

DigiKey Part Number
1722-1294-ND
Manufacturer
Manufacturer Product Number
5110
Description
GROMMET 0.187" RUBBER BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular - 0.281" (7.14mm) Grommet 0.187" (4.75mm) Black
Datasheet
 Datasheet
EDA/CAD Models
5110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.093" (2.36mm)
Panel Cutout Dimensions
Circular - 0.281" (7.14mm)
Diameter - Inside
0.187" (4.75mm)
Features
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30200 €3,02 €
250,28360 €7,09 €
500,27000 €13,50 €
1000,25700 €25,70 €
2500,24092 €60,23 €
5000,22944 €114,72 €
1.0000,21846 €218,46 €
2.5000,20478 €511,95 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €