
5100 | |
|---|---|
DigiKey Part Number | 1722-1290-ND |
Manufacturer | |
Manufacturer Product Number | 5100 |
Description | GROMMET 0.312" RUBBER BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Grommet 0.312" (7.92mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.093" (2.36mm) | |
Panel Cutout Dimensions | Circular - 0.437" (11.10mm) | |
Diameter - Inside | 0.312" (7.92mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,18840 € | 18,84 € |
| 250 | 0,17656 € | 44,14 € |
| 500 | 0,16810 € | 84,05 € |
| 1.000 | 0,16006 € | 160,06 € |
| 2.500 | 0,15003 € | 375,07 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



