



2350AE | |
|---|---|
DigiKey Part Number | 1722-1144-ND |
Manufacturer | |
Manufacturer Product Number | 2350AE |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | - | |
Height | 0.630" (16.00mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,58400 € | 7,92 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,36480 € | 34,12 € |
| 50 | 1,28700 € | 64,35 € |
| 100 | 1,21760 € | 121,76 € |
| 250 | 1,13688 € | 284,22 € |
| 500 | 1,08320 € | 541,60 € |
| 1.000 | 1,03512 € | 1.035,12 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |





