
1214-H | |
|---|---|
DigiKey Part Number | 1722-1114-ND |
Manufacturer | |
Manufacturer Product Number | 1214-H |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.650" (41.91mm) | |
Height | 0.620" (15.75mm) | |
Indicator | - | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to 5/32" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,35600 € | 11,78 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 2,04040 € | 51,01 € |
| 50 | 1,92800 € | 96,40 € |
| 100 | 1,82760 € | 182,76 € |
| 250 | 1,71080 € | 427,70 € |
| 500 | 1,63318 € | 816,59 € |
| 1.000 | 1,56358 € | 1.563,58 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |




