Brushless 12 ~ 48VDC Supply 7.5A 0 ~ 12VDC, 48VDC Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

731BDC

DigiKey Part Number
2456-731BDC-ND
Manufacturer
Manufacturer Product Number
731BDC
Description
Closed loop D.C. Brushless cont
Customer Reference
Detailed Description
Brushless 12 ~ 48VDC Supply 7.5A 0 ~ 12VDC, 48VDC Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dart Controls
Series
*
Packaging
Bulk
Part Status
Active
Type
Board
Motor Type
Brushless (BLDC)
Control / Drive Type
Brushless
Number of Motors
1
Voltage - Load
0 ~ 12VDC, 48VDC
Current - Output
7.5A
Wattage - Load
400 W
Voltage - Supply
12 ~ 48VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 40°C
Features
Programable Current
Weight
0.882 lb (400.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Dart Controls
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,05000 €254,05 €
Unit Price without VAT:254,05000 €
Unit Price with VAT:302,31950 €