Current Sensor 2A 1 Channel AC Single Phase/Three Phase Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCMH070IB+

DigiKey Part Number
2186-SRCMH070IB+-ND
Manufacturer
Manufacturer Product Number
SRCMH070IB+
Description
CURRENT SEN AC SINGLE PHASE 2A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 2A 1 Channel AC Single Phase/Three Phase Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4mA ~ 20mA, Relay
Mfr
Frequency
100kHz
Packaging
Bulk
Voltage - Supply
24V
Part Status
Active
Operating Temperature
-20°C ~ 55°C
For Measuring
AC/DC
Polarization
Bidirectional
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module, Single Pass Through
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1620,43000 €620,43 €
Manufacturers Standard Package
Unit Price without VAT:620,43000 €
Unit Price with VAT:738,31170 €