
RCMH070IB+ | |
|---|---|
DigiKey Part Number | 2186-RCMH070IB+-ND |
Manufacturer | |
Manufacturer Product Number | RCMH070IB+ |
Description | CURRENT SEN AC SINGLE PHASE 2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2A 1 Channel AC Single Phase/Three Phase Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | 4mA ~ 20mA, Relay | |
Sensitivity | - | |
Frequency | 100kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 55°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,13000 € | 565,13 € |
| Unit Price without VAT: | 565,13000 € |
|---|---|
| Unit Price with VAT: | 672,50470 € |

