Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM278-3/16"

DigiKey Part Number
W207-25-ND
Manufacturer
Manufacturer Product Number
SM278-3/16"
Description
HEATSHRINK DUAL WALL BLK 3/16"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
120°C
Shrinkage Ratio
Shelf Life
36 Months
Length
25.0' (7.6m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.157" (3.99mm)
Base Product Number
Inner Diameter - Recovered
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK DUAL WALL BLK 3/16IN
In-Stock: 1261
Unit Price: 4,84000 €
HEATSHRINK DUAL WALL BLK 3/16"
In-Stock: 0
Unit Price:
HEATSHRINK DUAL WALL BLK 3/16"
In-Stock: 0
Unit Price:
HEATSHRINK DUAL WALL BLK 3/16"
In-Stock: 0
Unit Price: