
SH721-1/4-250 | |
|---|---|
DigiKey Part Number | SH721-1/4-250-ND |
Manufacturer | |
Manufacturer Product Number | SH721-1/4-250 |
Description | HEATSHRINK 1/4" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.028" (0.71mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, High Temperature |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 250.0' (76.2m) | Shelf Life 24 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | 2,70932 € | 677,33 € |
| Unit Price without VAT: | 2,70932 € |
|---|---|
| Unit Price with VAT: | 3,22409 € |



