SH275-3/8 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Alpha Wire
In Stock: 44.838
Unit Price: 2,29000 €
Datasheet

Similar


Panduit Corp
In Stock: 1
Unit Price: 295,25000 €
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-3/8

DigiKey Part Number
W186-R5-ND
Manufacturer
Manufacturer Product Number
SH275-3/8
Description
HEATSHRK BLK 3/8"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,03940 €1,97 €
1000,03700 €3,70 €
2500,03240 €8,10 €
5000,03008 €15,04 €
1.2500,02938 €36,73 €
Manufacturers Standard Package
Unit Price without VAT:0,03940 €
Unit Price with VAT:0,04689 €
Alternate Length
HEATSHRK BLK 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: 0,06100 €
HEATSHRK BLK 3/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,08240 €
HEATSHRK BLK 3/8"X2" 50=50PC
In-Stock: 0
Unit Price: 0,10400 €
HEATSHRK BLK 3/8"X3" 50=50PC
In-Stock: 0
Unit Price: 0,14720 €
HEATSHRK BLK 3/8"X4" 50=50PC
In-Stock: 0
Unit Price: 0,19020 €