Similar
Similar
Similar
Similar

SH275-3/16 | |
|---|---|
DigiKey Part Number | W184-500-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/16 |
Description | HEATSHRINK BLACK 3/16IN X 500FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B3/16 BK100 | Alpha Wire | 8.055 | A316B-4-ND | 3,12000 € | Similar |
| Q2-F-3/16-01-MS100FT | Qualtek | 44 | Q2F316B-100-ND | 13,18000 € | Similar |
| Q2-F-3/16-01-SS500FT | Qualtek | 26 | Q2F316B-500-ND | 53,06000 € | Similar |
| Q2-F-3/16-01-SS500FT | Qualtek | 2.802 | 189-Q2-F-3/16-01-SS500FT-DS-ND | 0,57000 € | Similar |





