SH275-1/4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 1,47000 €

Direct


Alpha Wire
In Stock: 358
Unit Price: 138,64000 €
Datasheet

Similar


Alpha Wire
In Stock: 11.289
Unit Price: 3,44000 €
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1/4

DigiKey Part Number
W185-250-ND
Manufacturer
Manufacturer Product Number
SH275-1/4
Description
HEATSHRINK BLACK 1/4" X 250'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Flame Retardant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
250.0' (76.2m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F221B1/4 BK203Alpha Wire0216-F221B1/4BK203-DS-ND1,47000 €Direct
F221B1/4 BK203Alpha Wire358216-F221B1/4BK203-ND138,64000 €Direct
F221B1/4 BK100Alpha Wire11.289A014B-4-ND3,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK BLACK 1/4" X 500'
In-Stock: 0
Unit Price: 154,16000 €