
SH275-1/2 | |
|---|---|
DigiKey Part Number | W187-R5-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/2 |
Description | HEATSHRK BLK 1/2"X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.042' (12.70mm, 0.50") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,04040 € | 4,04 € |
| 250 | 0,03528 € | 8,82 € |
| 500 | 0,03276 € | 16,38 € |
| 1.250 | 0,03200 € | 40,00 € |
| Unit Price without VAT: | 0,04280 € |
|---|---|
| Unit Price with VAT: | 0,05093 € |






