Similar
Similar

2722/20 BU/C | |
|---|---|
DigiKey Part Number | W2720L-100-ND |
Manufacturer | |
Manufacturer Product Number | 2722/20 BU/C |
Description | TEST LEAD 20AWG 5000V BLUE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 26/34 Blue 5000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,15000 € | 50,15 € |
| 2 | 47,73000 € | 95,46 € |
| 3 | 46,36667 € | 139,10 € |
| 5 | 44,69600 € | 223,48 € |
| 7 | 43,62429 € | 305,37 € |
| 10 | 42,51000 € | 425,10 € |
| Unit Price without VAT: | 50,15000 € |
|---|---|
| Unit Price with VAT: | 59,67850 € |









