
2722/16 YE/M | |
|---|---|
DigiKey Part Number | W2716Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2722/16 YE/M |
Description | TEST LEAD 16AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Test Lead Wire 65/34 Yellow 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,64000 € | 682,64 € |
| 2 | 648,82000 € | 1.297,64 € |
| 3 | 629,68000 € | 1.889,04 € |
| 5 | 606,21400 € | 3.031,07 € |
| 7 | 591,13429 € | 4.137,94 € |
| 10 | 575,47600 € | 5.754,76 € |
| Unit Price without VAT: | 682,64000 € |
|---|---|
| Unit Price with VAT: | 812,34160 € |







