
2671/28WH-1000 | |
|---|---|
DigiKey Part Number | W2628W-50-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28WH-1000 |
Description | HOOK-UP STRND 28AWG 150V WHT 50' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 White 150V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Discontinued at DigiKey | Voltage 150V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 42/44 | Ratings UL Style 1692/1568 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,65000 € | 35,65 € |
| 5 | 29,17400 € | 145,87 € |
| 10 | 22,69100 € | 226,91 € |
| Unit Price without VAT: | 35,65000 € |
|---|---|
| Unit Price with VAT: | 42,42350 € |

