
2671/16ULPRWH-1000 | |
|---|---|
DigiKey Part Number | 2671/16ULPRWH-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2671/16ULPRWH-1000 |
Description | HOOK-UP 16AWG 300V WHITE 1000' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 665/44 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 665/44 | Ratings UL Style 1692/1568 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |

