
2616/18-GN-1000 | |
|---|---|
DigiKey Part Number | 2616/18-GN-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2616/18-GN-1000 |
Description | HOOK-UP STRND 18AWG GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 41/34 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14206 € | 142,06 € |
| Unit Price without VAT: | 0,14206 € |
|---|---|
| Unit Price with VAT: | 0,16905 € |

