
2615/20-WH-500 | |
|---|---|
DigiKey Part Number | 2615/20-WH-500-ND |
Manufacturer | |
Manufacturer Product Number | 2615/20-WH-500 |
Description | HOOK-UP STRND 20AWG WHT 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/33 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 21/33 | Ratings UL Style 3132 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 € | 87,18 € |
| 2 | 82,97000 € | 165,94 € |
| 3 | 80,58333 € | 241,75 € |
| 5 | 77,66200 € | 388,31 € |
| 7 | 75,78571 € | 530,50 € |
| 10 | 73,83800 € | 738,38 € |
| Unit Price without VAT: | 87,18000 € |
|---|---|
| Unit Price with VAT: | 103,74420 € |

